The GCM1555C1H620JA16D is a 0.062uF multilayer ceramic capacitor from Murata with a rated voltage of 50V. It has a compact 0402 package size and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications requiring small, high-frequency capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H620JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H620JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H620JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.