
Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 5% tolerance. Features a C0G dielectric and 50V DC rated voltage. This surface mount component is housed in a 0402 (1005 metric) case, measuring 0.039 inches in length, 0.02 inches in width, and 0.022 inches in thickness. Operating temperature range is -55°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Murata GCM1555C1H680JA16D technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H680JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.