The GCM1555C1H680JZ13C is a multilayer ceramic capacitor from Murata with a capacitance of 0.068uF and a DC rated voltage of 50V. It has a compact 0402 package size and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications, including electronic circuits and systems that require reliable and efficient capacitance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | GCM15 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GCM |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |