This Murata ceramic capacitor features a capacitance of 680pF, a voltage rating of 50VDC, and a tolerance of ±5%. It is constructed with a C0G dielectric and has a package size of 0402. The capacitor is designed for surface mount applications and has a temperature range of -55°C to 125°C. It is suitable for use in powertrains and safety devices in automotive applications.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1H681JA16W technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |