This 0.0061uF multilayer ceramic capacitor has a DC rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It is a 0402 package type with dimensions of 0.5mm width and 1mm length, and 0.5mm height. The capacitor is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H6R1DA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H6R1DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000061 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H6R1DA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.