The GCM1555C1H750FA16D is a 0.075uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 0402 package type. The capacitor has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. It is a multilayer ceramic capacitor with a capacitance of 0.075uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H750FA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H750FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H750FA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.