This 0.5mm x 1mm multilayer ceramic capacitor has a capacitance of 0.72nF and a DC rated voltage of 50V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor is a 0402 package type, measuring 0.5mm in width and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1H7R2CA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000072 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |