
The GCM1555C1H8R2CA16D is a 50V multilayer ceramic capacitor from Murata, featuring a capacitance of 8.2pF. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and meets the AEC-Q200 ratings. It is also RoHS compliant.
Murata GCM1555C1H8R2CA16D technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H8R2CA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
