
The GCM1555C1H9R0DA16J is a 0.009uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0402 package size and operates within a temperature range of -55°C to 125°C. This component is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H9R0DA16J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H9R0DA16J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.