The GCM1555C1H9R4DA16J is a 0.0094uF multilayer ceramic capacitor from Murata with a rated voltage of 50V. It has a compact 0402 package size with dimensions of 0.5mm width and 1mm length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in various electronic applications.
Murata GCM1555C1H9R4DA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H9R4DA16J to view detailed technical specifications.
No datasheet is available for this part.