The GCM1555C1HR15BA16D is a ceramic capacitor from Murata with a capacitance of 1.5nF and a DC rated voltage of 50V. It has a compact 0402 package size with dimensions of 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1HR15BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1.5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |