The GCM1555C1HR39BA16D is a 0.5mm x 1mm multilayer ceramic capacitor from Murata with a capacitance of 3.9nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in the 0402 package type. It is a passive component, specifically a ceramic capacitor, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1HR39BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 3.9e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |