The GCM1555C1HR50BA16D is a 5nF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0402 package size and operates over a temperature range of -55 to 125°C. This capacitor is suitable for use in a variety of applications, including electronic circuits and systems.
Murata GCM1555C1HR50BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1HR50BA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.