This is a multilayer ceramic capacitor with a rated voltage of 50V and a capacitance of 6.8nF. It is available in a 0402 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1HR68BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 6.8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |