The GCM1555G1H1R7BA16D is a 0.0017uF ceramic capacitor from Murata with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 0402 package type. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Murata GCM1555G1H1R7BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H1R7BA16D to view detailed technical specifications.
No datasheet is available for this part.