This 0.25nF multilayer ceramic capacitor from Murata has a rated voltage of 50V and operates over a temperature range of -55 to 150 degrees Celsius. It is available in the 0402 package type, measuring 0.5mm in width and 1mm in length. The capacitor is a type of ceramic capacitor with a capacitance of 0.25nF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |