This 0.33uF ceramic capacitor from Murata features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in the 0402 package type. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a multilayer ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
Murata GCM1555G1H3R3BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |