The GCM1555G1H3R3CA16J is a 0.33uF ceramic capacitor from Murata, operating within a temperature range of -55°C to 150°C. It is a 2-terminal component with dimensions of 0.5mm in width, 1mm in length, and 0.5mm in height. The capacitor is rated for a DC voltage of 50V and is classified as a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |