This 0.0000041uF multilayer ceramic capacitor from Murata features a DC rated voltage of 50V and a compact 0402 package. It operates within a temperature range of -55°C to 150°C. The capacitor is a type of ceramic capacitor, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000041 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |