The GCM1555G1H561FA16D is a 0.56uF ceramic capacitor with a rated voltage of 50V. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Murata GCM1555G1H561FA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |