This 0.0056uF ceramic capacitor is rated for 50V and has a compact 0402 package size. It operates within a temperature range of -55C to 150C. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Murata GCM1555G1H5R6BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H5R6BA16D to view detailed technical specifications.
No datasheet is available for this part.