
This is a 0.82uF ceramic capacitor with a maximum operating temperature of 150C and a minimum operating temperature of -55C. It has a DC rated voltage of 50V and is packaged in a 0402 form factor. The capacitor is a multilayer ceramic type with a capacitance of 0.82uF.
Murata GCM1555G1H821JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H821JA16D to view detailed technical specifications.
No datasheet is available for this part.