Cap Ceramic 8.2pF 50V X8G 0.25pF Pad SMD 0402 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GCM1555G1H8R2CA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |