The GCM1555G1H911FA16J is a 0.91uF ceramic capacitor from Murata, rated for 50V DC. It has a 0402 package type and measures 0.5mm in width, 1mm in length, and 0.5mm in height. The capacitor operates within a temperature range of -55 to 150 degrees Celsius.
Murata GCM1555G1H911FA16J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H911FA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.