This 0.0095uF multilayer ceramic capacitor from Murata has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in a 0402 format. The capacitor is 0.5mm wide and 1mm long, with a height of 0.5mm. It is a ceramic capacitor with two terminals.
Murata GCM1555G1H9R5BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H9R5BA16D to view detailed technical specifications.
No datasheet is available for this part.