The GCM1555G1H9R7BA16D is a ceramic capacitor with a capacitance of 0.0097uF and a DC rated voltage of 50V. It has a compact 0402 package size and operates over a temperature range of -55C to 150C. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Murata GCM1555G1H9R7BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000097 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.