
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 10% tolerance capacitor is designed for surface mount (SMD) applications with a 0402 package size, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Two terminals facilitate integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155C71A105KE38D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155C71A105KE38D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155C71A105KE38D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.