
High-performance ceramic capacitor with a capacitance of 0.47 µF and a DC rated voltage of 10V. Features a wide operating temperature range from -55°C to 125°C. This general-purpose ceramic capacitor has two terminals and compact dimensions of 1mm length, 0.5mm width, and 0.5mm height.
Murata GCM155C71A474KE36D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155C71A474KE36D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.