This 0.047uF multilayer ceramic capacitor from Murata features a DC rated voltage of 16V and operates within a temperature range of -55°C to 150°C. It has a compact 0402 package size with dimensions of 0.5mm width and 1mm length, and 0.5mm height. The capacitor is a type of ceramic capacitor with a capacitance value of 0.047uF.
Checking distributor stock and pricing after the page loads.
Murata GCM155L81C473MA37D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |