This 0402 ceramic chip capacitor has a capacitance of 0.039uF and a voltage rating of 16VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for use in automotive powertrains and safety devices. The capacitor has a surface mount construction and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM155R71C393KA37W technical specifications.
| Capacitance | 0.039uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |