
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 16V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0402 (1005 metric) surface mount case code. Operates from -55°C to 125°C, is AEC-Q200 qualified, and RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata GCM155R71C473KA37D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155R71C473KA37D technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R71C473KA37D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.