
Multilayer ceramic capacitor with X7R dielectric, offering 22nF capacitance and a 25V DC rating. Features a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component utilizes a 0402 (1005 metric) chip package. It is RoHS compliant and rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155R71E223KA55D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155R71E223KA55D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R71E223KA55D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
