The GCM155R71E472KA37W is a 0.0047uF multilayer ceramic capacitor from Murata, rated for 25V DC. It has a compact 0402 package size, measuring 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is a ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Murata GCM155R71E472KA37W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |