
Surface mount multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric with a ±15% temperature coefficient and ±10% tolerance. Housed in a compact 0402 (1005 metric) case code, this RoHS compliant component operates from -55°C to 125°C. Designed for surface mounting with SMD/SMT termination, it is supplied on tape and reel.
Murata GCM155R71H103KA55D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R71H103KA55D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
