
Multilayer Ceramic Capacitor, 0.1 µF capacitance, 50 VDC rated voltage. Features X7R dielectric with ±10% tolerance, operating from -55°C to 125°C. This 2-terminal surface-mount device has dimensions of 1 mm length, 0.5 mm width, and 0.5 mm height. Designed for automotive applications.
Murata GCM155R71H104KE02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71H104KE02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.