The GCM155R71H391KA37D is a ceramic capacitor from Murata with a capacitance of 0.39uF and a DC rated voltage of 50V. It is available in a 0402 package type and has a temperature range of -55 to 125°C. The capacitor has a width of 0.5mm, a length of 1mm, and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Murata GCM155R71H391KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |