This 0402 multilayer ceramic capacitor has a capacitance of 0.0039uF and a DC rated voltage of 50V. It has a width of 0.5mm and a length of 1mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor with a 0402 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155R71H392KA37D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155R71H392KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71H392KA37D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.