The 0.47uF 50V 0402 CERAMIC CAPACITOR is a ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 50V. It has a package type of 0402 and is a multilayer ceramic capacitor. The capacitor is rated for operation between -55 and 125 degrees Celsius. It has a width and height of 0.5mm and a length of 1mm.
Checking distributor stock and pricing after the page loads.
Murata GCM155R71H471MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |