
Multilayer ceramic capacitor with X7R dielectric, offering 4.7nF capacitance and 50V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component is housed in a 0402 (1005 metric) case code and is RoHS compliant. Designed for high reliability with AEC-Q200 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155R71H472KA37D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155R71H472KA37D technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 0.01% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R71H472KA37D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
