
Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This 1nF capacitor offers a 100V DC rated voltage with a ±10% tolerance. The compact 0402 (1005 metric) case size is ideal for automated assembly. Constructed from ceramic material, it is RoHS compliant and rated for AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155R72A102KA37D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM155R72A102KA37D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R72A102KA37D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
