This 100V ceramic chip capacitor features a capacitance of 0.0015uF with a tolerance of 10%. It has a dielectric of X7R and is suitable for use in automotive powertrains and safety devices. The capacitor is mounted on the surface and has a package size of 0402. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A152KA37W technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |