
This 100V multilayer ceramic capacitor from Murata has a capacitance of 270pF with a tolerance of 10%. It is available in a 0402 package and is RoHS compliant. The operating temperature range is -55°C to 125°C. The capacitor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A271KA37D technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
