This 0.47uF ceramic capacitor is rated for 100V DC and has a compact 0402 package size. It operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A471MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |