
This 0.0047uF multilayer ceramic capacitor from Murata operates within a -55 to 125°C temperature range. It features a 100V DC rated voltage and a compact 0402 package size. The capacitor has a width of 0.5mm and a length of 1mm.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A472KA37W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |