This is a 0.00068uF ceramic capacitor with a DC rated voltage of 100V. It has a capacitance value of 0.00068uF and is packaged in a 0402 format. The operating temperature range is -55 to 125C.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A681MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |