This 0.82uF multilayer ceramic capacitor from Murata features a DC rated voltage of 100V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0402 package size, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor is designed for use in a variety of applications, including electronic circuits and devices.
Checking distributor stock and pricing after the page loads.
Murata GCM155R72A821KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |