The GCM1885C1H2R8CA16D is a 0.0000028uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 0603 package type. The capacitor is a ceramic type with a width of 0.8mm and a length of 1.6mm, and a height of 0.8mm. It is a passive component and a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C1H2R8CA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1885C1H2R8CA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000028 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H2R8CA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.