
The Murata GCM1885C1H392JA16D is a multilayer ceramic capacitor with a capacitance of 3.9nF and a voltage rating of 50V. It has a tolerance of 5% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0603 case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C1H392JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1885C1H392JA16D technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000222oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C1H392JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
