The GCM1885C1H432JA16J is a 0.0043uF ceramic chip capacitor with a 50VDC voltage rating and 5% tolerance. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.8mm. It is ideal for use in powertrains and safety devices in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C1H432JA16J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.0043uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM1885C1H432JA16J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.