The GCM1885C1H7R6DA16D ceramic capacitor from Murata has a capacitance of 7.6nF and a DC rated voltage of 50V. It is designed for use in a 0603 package and has a maximum operating temperature of 125°C. The capacitor has a minimum operating temperature of -55°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1885C1H7R6DA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000076 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H7R6DA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.